Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component operates within a -40°C to 85°C temperature range and offers a Q factor of 35 at 4MHz. It has a maximum DC current rating of 10mA, a DC resistance of 1.3Ω, and a self-resonant frequency of 20MHz. Packaged in a 0603 (1608 metric) case, it is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16086R8K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16086R8K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.