
Surface mount, shielded, multi-layer fixed inductor with 8.2µH inductance and 10% tolerance. Features a ferrite core, 35 Q-factor at 4MHz, and a 10mA maximum DC current rating. This component has a 1.5Ω DC resistance and operates within a -40°C to 85°C temperature range. Packaged in a 0603 (1608 metric) case, it is RoHS and Halogen Free compliant.
Taiyo Yuden LK16088R2K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16088R2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.