
Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 15 at 25MHz. Rated for 150mA maximum DC current with a DC resistance of 400mR. Housed in a compact 0603 (1608 metric) case, this component operates between -40°C and 85°C and is supplied on tape and reel.
Taiyo Yuden LK1608R12K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R12K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
