
Surface mount fixed inductor featuring 0.12µH inductance with a 20% tolerance, tested at 25MHz. This ferrite core component offers a 15Q-factor at 25MHz, a maximum DC current of 150mA, and a DC resistance of 0.4Ω. Encased in a compact 0603 (1608 metric) package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden LK1608R12M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK1608R12M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R12M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.