
Surface mount fixed inductor with 0.15µH inductance and 10% tolerance, designed for RF applications. Features a shielded ferrite core, 150mA maximum DC current rating, and 0.45Ω DC resistance. Operating temperature range from -40°C to 85°C, with a Q factor of 15 at 25MHz and a self-resonant frequency of 180MHz. Packaged in a 0603 (1608 metric) case, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608R15K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R15K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
