Surface mount fixed inductor featuring 0.18µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates within a -40°C to 85°C temperature range and supports a maximum DC current of 100mA with a DC resistance of 500mΩ. The 0603 (1608 metric) case size offers a compact footprint for automated assembly, with a self-resonant frequency of 165MHz. It is supplied in tape and reel packaging, compliant with RoHS and Halogen Free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608R18M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R18M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.