
Surface mount fixed inductor featuring 0.27µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite core component offers a 100mA current rating and a DC resistance of 0.8Ω. It operates within a temperature range of -40°C to 85°C and boasts a Q factor of 15 at 25MHz, with a self-resonant frequency of 136MHz. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel, is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608R27K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 136MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R27K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
