Inductor RF Shielded Multi-Layer 0.47uH 10% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603
Taiyo Yuden LK1608R47K technical specifications.
| Package/Case | 0603 |
| Current Rating | 35mA |
| Height | 0.8mm |
| Inductance | 470nH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.