Surface mount fixed inductor featuring 0.47µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates within a temperature range of -40°C to 85°C and offers a DC current rating of 80mA with a DC resistance of 950mΩ. Measuring 1.6mm x 0.8mm x 0.95mm in a 0603 case size, it is RoHS compliant and halogen-free, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 105MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
