
Surface mount fixed inductor featuring 0.56µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer component utilizes a ferrite and ceramic core, offering a Q factor of 15 at 25MHz. It supports a maximum DC current of 80mA with a DC resistance of 1.05Ω, housed in a compact 0603 (1608 metric) case. Operating within a temperature range of -40°C to 85°C, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608R56K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 80mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 560nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R56K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
