
Surface mount fixed inductor featuring 0.68µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates with a DC current rating of 40mA and a DC resistance of 1.25Ω. Its 0603 case size (1.6mm x 0.8mm x 0.95mm) and surface mount termination are ideal for automated assembly. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 80MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608R68M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R68M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
