
Surface mount fixed inductor featuring a 0.82µH inductance with a 10% tolerance, tested at 25MHz. This shielded ferrite component offers a 15 Q-factor at 25MHz and a maximum DC current rating of 40mA. It has a DC resistance of 1.4Ω and operates within a temperature range of -40°C to 85°C. Packaged in a 0603 (1608 metric) case, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LK1608R82K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK1608R82K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 820nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608R82K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
