
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component offers a Q factor of 50 at 2MHz, with a maximum DC current rating of 15mA and a DC resistance of 800mΩ. Housed in an 0805 (2012 metric) ceramic case, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LK2125100K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK2125100K-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 15mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125100K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
