
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, designed for RF applications. This multi-layer ferrite core component operates within a -40°C to +85°C temperature range and offers a Q factor of 50 at 2MHz. It supports a maximum DC current of 15mA and has a DC resistance of 900mΩ. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel, is lead-free, halogen-free, and RoHS compliant.
Taiyo Yuden LK2125120K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125120K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.