Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates with a test frequency of 2MHz and offers a Q-factor of 50. It supports a maximum DC current of 15mA and has a DC resistance of 900mΩ. Packaged in an 0805 (2012 metric) case, it is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK2125120M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125120M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
