
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, designed for RF applications. This shielded, multi-layer ferrite component offers a Q-factor of 45 at 10MHz and a maximum DC current rating of 80mA. It has a DC resistance of 300mΩ and is housed in an 0805 case code (2012 metric). Operating temperature range is -40°C to 85°C, with lead-free and halogen-free construction.
Sign in to ask questions about the Taiyo Yuden LK21251R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK21251R0M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21251R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
