
Surface mount fixed inductor with 1.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 0805 case size, and a Q factor of 45 at 10MHz. Operates with a maximum DC current of 80mA and a DC resistance of 350mΩ. This component is halogen-free, lead-free, and RoHS compliant, packaged in tape and reel.
Taiyo Yuden LK21251R2K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21251R2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.