
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 10MHz. This ferrite core component offers a 45 Q-factor and a maximum DC current of 80mA, with a DC resistance of 400mΩ. Designed for surface mounting in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Taiyo Yuden LK21251R5M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21251R5M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.