
Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 10MHz. This ferrite core component offers a 45 Q-factor and a maximum DC current of 50mA, with a DC resistance of 550mΩ. The 0805 case size (2.0mm x 1.25mm x 1.25mm) is designed for surface mounting and comes in tape and reel packaging. Operating temperature range is -40°C to 85°C, and it is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK21252R7K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21252R7K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
