
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates at a test frequency of 400kHz, offering a Q factor of 30 and a maximum DC current of 5mA. It boasts a low DC resistance of 1.1Ω and is housed in a compact 0805 (2012 metric) package. The inductor is halogen-free, lead-free, and RoHS compliant, suitable for operation within a -40°C to 85°C temperature range.
Sign in to ask questions about the Taiyo Yuden LK2125330M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK2125330M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 400kHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125330M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
