
Surface mount fixed inductor featuring 3.9µH inductance with a 10% tolerance, tested at 10MHz. This ferrite core component offers a Q factor of 45 at 10MHz and a maximum DC current rating of 30mA. It has a DC resistance of 700mΩ and operates within a temperature range of -40°C to 85°C. Packaged in a 0805 (2012 metric) case, it is supplied on tape and reel, is RoHS and Halogen Free compliant, and measures 2mm x 1.25mm x 1.45mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK21253R9K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21253R9K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.