This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 4.7uH and a tolerance of 10%. It has a minimum quality factor of 45 and is suitable for RF inductor applications. The inductor is shielded and has a maximum operating temperature of 85 degrees Celsius. It is available in the 0805 package type and is a surface mount component.
Taiyo Yuden LK21254R7K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.03 |
| Test Frequency | 10 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | LK |
| Quality Factor-Min (at L-nom) | 45 |
| Series | LK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.