Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 10MHz. This multi-layer ferrite component offers a Q factor of 45 and a maximum DC current of 30mA. It has a DC resistance of 700mΩ and operates within a temperature range of -40°C to 85°C. The inductor is housed in an 0805 (2012 metric) case with ceramic and ferrite core materials, measuring 2mm in length, 1.25mm in width, and 1.45mm in depth. It is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK21254R7K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21254R7K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
