
Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, tested at 4MHz. This shielded, multi-layer ferrite component offers a 15mA current rating and 0.9Ω DC resistance. Designed for surface mounting in an 0805 case code, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK21255R6M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 900mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21255R6M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
