Surface mount fixed inductor featuring 68nH inductance with a 20% tolerance, tested at 50MHz. This ferrite core component offers a Q factor of 15 and a maximum DC current of 300mA. It boasts a low DC resistance of 150mR and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 (2012 metric) case, it is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden LK212568NM-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK212568NM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.