Surface mount fixed inductor with 6.8µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 50 Q-factor at 4MHz, and a maximum DC current of 15mA. This component offers a DC resistance of 700mΩ and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 (2012 metric) case, it is supplied on tape and reel, meeting RoHS and Halogen Free standards.
Taiyo Yuden LK21256R8K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21256R8K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.