
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for RF applications. This ferrite core component operates within a -40°C to +85°C temperature range and offers a maximum DC current of 15mA. It has a DC resistance of 700mΩ and a self-resonant frequency of 29MHz, tested at 4MHz. Packaged in an 0805 case code (2012 metric), it measures 2mm in length, 1.25mm in width, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK21256R8M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK21256R8M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.