
Surface mount fixed inductor featuring 82nH inductance with a 20% tolerance, tested at 50MHz. This ferrite core component offers a Q factor of 15 and a maximum DC current of 300mA. It has a DC resistance of 200mR and operates within a temperature range of -40°C to 85°C. The 0805 (2012 metric) case size measures 2mm in length, 1.25mm in width, and 1.45mm in depth. Packaged on tape and reel, this RoHS and Halogen Free compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK212582NM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 255MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK212582NM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
