
Surface mount fixed inductor featuring 100nH inductance with a 10% tolerance, tested at 25MHz. This ferrite core component offers a Q-factor of 20 at 25MHz and a maximum DC current of 270mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 150mR. Packaged in an 0805 case code, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK2125R10K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 235MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R10K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.