Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 25MHz. This shielded ferrite component offers a Q factor of 20 and a maximum DC current rating of 270mA. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C and boasts low DC resistance of 300mR. The component is Halogen Free, Lead Free, and RoHS Compliant, supplied on tape and reel.
Taiyo Yuden LK2125R12K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R12K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
