
Surface mount fixed inductor featuring 120nH inductance with a 20% tolerance, designed for RF applications. This ferrite core component offers a 20Q-factor at 25MHz, a maximum DC current of 270mA, and a low DC resistance of 200mR. Housed in an 0805 (2012 metric) case, it operates from -40°C to 85°C and is RoHS and Halogen Free compliant. The component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK2125R12M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R12M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.