
Surface mount fixed inductor featuring 150nH inductance with a 10% tolerance, designed for RF applications. This ferrite core component offers a Q factor of 20 at 25MHz and a maximum DC current rating of 270mA. It boasts a low DC resistance of 200mR and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 case code, it is supplied on tape and reel, is RoHS compliant, and halogen-free.
Taiyo Yuden LK2125R15K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 1.25mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R15K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
