Surface mount fixed inductor featuring 0.27µH inductance with a 10% tolerance, tested at 25MHz. This shielded ferrite core component offers a Q factor of 20 and a maximum DC current rating of 250mA. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C and has a DC resistance of 350mΩ. The component is halogen-free, lead-free, and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden LK2125R27K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK2125R27K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R27K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.