Surface mount fixed inductor featuring 0.33µH inductance with a 20% tolerance, tested at 25MHz. This ferrite core component offers a maximum DC current of 250mA and a DC resistance of 400mΩ. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C. The inductor is halogen-free and lead-free, packaged on tape and reel.
Sign in to ask questions about the Taiyo Yuden LK2125R33M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK2125R33M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 145MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden LK2125R33M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
