Surface mount fixed inductor with 0.47µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 200mA DC current rating, and 0.5Ω DCR. Operates within a -40°C to 85°C temperature range and boasts a self-resonant frequency of 125MHz. Packaged in an 0805 case code, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden LK2125R47M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R47M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.