
Surface mount fixed inductor featuring 0.82µH inductance with a 10% tolerance, tested at 25MHz. This shielded, multi-layer ferrite component offers a Q factor of 25 and a maximum DC current of 150mA. It has a DC resistance of 650mΩ and a self-resonant frequency of 100MHz. The 0805 case size measures 2mm in length, 1.25mm in width, and 1.45mm in depth, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK2125R82K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Inductance | 820nH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125R82K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
