Cap Ceramic 10uF 10V X7R 10% Pad SMD 1206 125°C Low ESR Automotive T/R
Taiyo Yuden LMF316AB7106KLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMF316AB7106KLHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.