0.47µF 10V X5R multilayer ceramic capacitor with 20% capacitance tolerance. Features a 0201 SMD package and operates from -55°C to 85°C. This ceramic capacitor is designed for surface mount applications.
Taiyo Yuden LMK063BBJ474MPLF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK063BBJ474MPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.