
Surface mount ceramic chip capacitor, 22nF capacitance, 10V DC rated voltage, and ±10% tolerance. Features X5R dielectric, operating temperature range of -55°C to +85°C, and a 0201 (0603 metric) case code. This RoHS and Halogen Free component is constructed from ceramic material with flat termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK063BJ223KP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK063BJ223KP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
