Surface mount ceramic chip capacitor, 0.1µF capacitance, 10V DC rating, and ±10% tolerance. Features X7R dielectric material, operating from -55°C to +125°C, in a 0402 (1005 metric) case size. This component is halogen-free, lead-free, RoHS compliant, and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK105B7104KVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105B7104KVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.