This 33nF multilayer ceramic capacitor has a 10% tolerance and a 10V voltage rating. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0402 package, measuring 0.5mm in height and 1mm in length. Operating temperatures range from -55°C to 125°C. The capacitor is designed for surface mount applications and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |