
Surface mount ceramic chip capacitor with 1µF capacitance and 10V DC rating. Features X5R dielectric, ±10% tolerance, and a 0402 (1005) case code. Operates from -55°C to +85°C, is RoHS and Halogen Free compliant, and supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK105BJ105KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LMK105BJ105KV-F technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105BJ105KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
