General purpose ceramic chip capacitor, 2.2µF capacitance, 10V DC rated voltage, ±10% tolerance, and X5R dielectric. Features a -55ºC to +85ºC operating temperature range and a 2-terminal configuration. Packaged in an 0402 (1005 mm) case size with a 0.020" thickness, supplied on a 7" reel with a 2mm pitch.
Taiyo Yuden LMK105BJ225KV-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK105BJ225KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.