Cap Ceramic 0.033uF 10V X5R 10% Pad SMD 0402 85°C T/R
Taiyo Yuden LMK105BJ333KV-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | M |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK105BJ333KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.