This 1uF multilayer ceramic capacitor has a 10% tolerance and a 10V DC rated voltage. It is available in a 0402 package type and is surface mountable. The operating temperature range is -55°C to 105°C. This component is RoHS compliant and halogen free.
Taiyo Yuden LMK105C6105KV-F technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Length | 0.039inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105C6105KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.