
Multilayer Ceramic Capacitor, 3.3nF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 0402 (1005 metric) SMD/SMT package with a flat construction, measuring 1mm length, 0.5mm width, and 0.5mm height. Operates across a -55°C to 125°C temperature range, with lead-free and halogen-free construction. Packaged in tape and reel for automated assembly.
Taiyo Yuden LMK105SD332KV-F technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFCAP™ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105SD332KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.