
Surface mount ceramic chip capacitor featuring 1µF capacitance and a 10V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, housed in a compact 0603 (1608 metric) case. Operating across a wide temperature range of -55°C to +125°C, it is constructed with lead-free and halogen-free materials, supplied on a 7" reel.
Sign in to ask questions about the Taiyo Yuden LMK107B7105KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LMK107B7105KA-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107B7105KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
