
10µF, 10V X5R multilayer ceramic capacitor with 20% tolerance. Features low ESR and AEC-Q200 automotive qualification. Constructed with ceramic material in a 0603 (1608 metric) SMD package, measuring 1.6mm x 0.8mm x 0.8mm. Operates from -55°C to 85°C and is RoHS compliant and halogen-free. Supplied on tape and reel in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK107BBJ106MAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BBJ106MAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.