This 10uF ceramic capacitor from Taiyo Yuden features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and a capacitance of 10uF. The capacitor is a multilayer ceramic type with a 0603 package size of 0.8mm width and 1.6mm length, and 0.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LMK107BC6106MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LMK107BC6106MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.