General purpose X5R ceramic chip capacitor, 10µF capacitance, 10V DC rated voltage, ±20% tolerance. Features a 0603 (1608 metric) surface mount case code with dimensions of 0.063" length, 0.031" width, and 0.035" thickness. Operating temperature range from -55°C to +85°C. Packaged on a 7" reel with a 4mm pitch.
Taiyo Yuden LMK107BJ106MALTD technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK107BJ106MALTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.